
8-bit D-type transparent latch, featuring 3-state outputs and non-inverting polarity. This surface-mount SOIC package integrates 8 independent circuits, each with 8 input and 3 output lines. Operating at a 5V supply voltage, it offers a 24mA output current and a typical propagation delay of 7ns, with a turn-on delay of 5.3ns. The component operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Onsemi 74F373SC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -3mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 38mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Current | 55mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 5.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F373SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.