
Octal D-type transparent latch IC featuring 8 bits and 3-state outputs. This surface mount device operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It offers a low-level output current of 3mA and a high-level output current of -3mA, with a propagation delay of 7ns. The component is RoHS compliant and designed for a temperature range of 0°C to 70°C.
Sign in to ask questions about the Onsemi 74F373SJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F373SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -3mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Current | 55mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 5.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F373SJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
