
8-bit D-type flip-flop latch, featuring positive edge clock triggering and 3-state outputs. This logic IC operates at up to 140MHz with a propagation delay of 8.5ns and a turn-on delay time of 6.5ns. It supports a 5V operating supply voltage, with a range of 4.5V to 5.5V, and offers 24mA low-level output current and -3mA high-level output current. Packaged in a 20-pin SOP for surface mounting, this RoHS compliant component is constructed with BIPOLAR technology.
Onsemi 74F374SJ technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 140MHz |
| High Level Output Current | -3mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
No datasheet is available for this part.