
Quad 2-input NAND gate IC, featuring a 12.5ns propagation delay and 12ns turn-on delay. This surface mount logic IC operates with a 4.5V to 5.5V supply voltage range, nominal 5V, and provides 64mA low-level output current. Designed with BIPOLAR technology, it offers a high-level output current of -250uA and is RoHS compliant. Packaged in a 14-pin SOIC, this component is suitable for applications requiring reliable NAND gate functionality.
Sign in to ask questions about the Onsemi 74F38SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F38SC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -250uA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE, Buffer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 12.5ns |
| Quiescent Current | 26mA |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Voltage-Nom | 5.5V |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F38SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
