Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 74F433SPC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F433SPC technical specifications.
| Package/Case | DIP |
| High Level Output Current | -5.7mA |
| Lead Free | Lead Free |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74F |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F433SPC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
