
Onsemi 74F51PC technical specifications.
| Package/Case | DIP |
| High Level Output Current | -1mA |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 2 |
| Number of Input Lines | 5 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| RoHS Compliant | No |
| Series | 74F51 |
| RoHS | Not Compliant |
No datasheet is available for this part.
