The 74F51SC is a dual 2-input NAND gate integrated circuit with a maximum supply voltage of 5.5V and a low level output current of 20mA. It is packaged in a SOIC package and has a propagation delay of 6ns. The device operates within a temperature range of 0°C to 70°C. It is not RoHS compliant. The 74F51SC is part of the 74F51 series.
Onsemi 74F51SC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 2 |
| Number of Input Lines | 5 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| RoHS Compliant | No |
| Series | 74F51 |
| RoHS | Not Compliant |
No datasheet is available for this part.
