
8-bit identity comparator IC featuring 8 channels and 2 inputs, designed for through-hole mounting in a 20-pin PDIP package. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and offers a high-level output current of 20mA and low-level output current of 1mA. Exhibits a propagation delay of 10ns and turn-on delay time of 11ns, with an operating temperature range of 0°C to 70°C. This RoHS compliant component utilizes BIPOLAR technology.
Sign in to ask questions about the Onsemi 74F521PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F521PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Gates | 8 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Voltage-Nom | 5.5V |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F521PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
