
Octal transparent latch IC featuring 8 independent D-type latches with 3-state outputs. This surface mount component operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers a propagation delay of 9ns and a turn-on delay time of 6.7ns, with output current capabilities of 3mA (low) and -3mA (high). The device is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Onsemi 74F533SJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F533SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -3mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Current | 61mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6.7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F533SJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
