
8-bit D-type flip-flop latch, featuring positive edge clock triggering and 3-state outputs. This integrated circuit operates at up to 100MHz with a propagation delay of 8.5ns and turn-on delay of 6.5ns. It supports a 4.5V to 5.5V operating supply voltage, with a nominal 5V. The component offers a low-level output current of 24mA and a high-level output current of -3mA. Packaged in a 20-pin SOP for surface mounting, this lead-free and RoHS-compliant device is supplied on tape and reel.
Sign in to ask questions about the Onsemi 74F534SJX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F534SJX technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | -3mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 8.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F534SJX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
