
8-bit non-inverting transceiver with 3-STATE outputs, designed for through-hole mounting in a PDIP package. Features a maximum operating temperature of 70°C and a minimum of 0°C, with an operating supply voltage of 5V, ranging from 4.5V to 5.5V. Delivers 64mA high and low level output current, with a quiescent current of 83mA. Exhibits a propagation delay of 7.5ns and a turn-on delay time of 12.5ns. This RoHS compliant component utilizes BIPOLAR technology.
Onsemi 74F543SPC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 375 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 83mA |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12.5ns |
| RoHS | Compliant |
No datasheet is available for this part.
