
8-bit D-type flip-flop latch, featuring positive edge clock triggering and 3-state outputs. This integrated circuit operates at a maximum frequency of 100MHz with a propagation delay of 8.5ns and turn-on delay of 5.2ns. It supports a supply voltage range of 4.5V to 5.5V, with a nominal operating voltage of 5V. The component offers a low-level output current of 24mA and a high-level output current of -3mA. Packaged in a 20-pin SOP for surface mounting, this lead-free and RoHS-compliant device is designed for bipolar technology.
Onsemi 74F564SJ technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | -3mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 8.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 5.2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F564SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
