
Octal D-type latch IC featuring 8 independent circuits, each with 8 bits. This surface mount component operates with a 5V supply voltage, supporting a range from 4.5V to 5.5V. It offers a 3-state output with a low-level output current of 3mA and a high-level output current of -3mA. The latch provides non-inverting logic with a propagation delay of 7ns and a turn-on delay time of 5.3ns. Packaged in a 20-pin SOIC format, this RoHS compliant, lead-free component is supplied on tape and reel.
Sign in to ask questions about the Onsemi 74F573SJX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F573SJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -3mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Current | 55mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 5.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F573SJX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
