
8-bit bi-directional binary counter IC featuring positive edge clock trigger and synchronous reset. Operates at up to 100MHz with a propagation delay of 11.5ns and turn-on delay of 13.5ns. This through-hole mounted component utilizes BIPOLAR technology and offers 3-STATE outputs. Encased in a DIP package, it operates within a 4.5V to 5.5V supply voltage range and is RoHS compliant.
Sign in to ask questions about the Onsemi 74F579PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F579PC technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Propagation Delay | 11.5ns |
| Reach SVHC Compliant | Unknown |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 13.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F579PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
