
The 74F620PC is an 8-bit inverting transceiver with 3-STATE output, suitable for operation within a temperature range of 0°C to 70°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a DIP-18 format and is mounted through a hole. The propagation delay is 7.5ns.
Sign in to ask questions about the Onsemi 74F620PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F620PC technical specifications.
| Package/Case | DIP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| RoHS Compliant | No |
| Series | 74F |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F620PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
