The 74F645PC is a single 3-STATE transceiver with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It features a high level output current of -15mA and a low level output current of 64mA. The device is packaged in a DIP package and is available in a rail/Tube packaging. The 74F645PC operates within a temperature range of 0°C to 70°C and has a propagation delay of 7ns.
Onsemi 74F645PC technical specifications.
| Package/Case | DIP |
| High Level Output Current | -15mA |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | No |
| Series | 74F645 |
| RoHS | Not Compliant |
No datasheet is available for this part.