
The 74F657SC is a 9-bit non-inverting transceiver with 8 bits per element, featuring a 3-STATE output type. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 70°C. The device is available in a SOIC-30 package, which is surface mountable. The 74F657SC has a propagation delay of 8ns and a quiescent current of 112mA.
Sign in to ask questions about the Onsemi 74F657SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F657SC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 112mA |
| RoHS Compliant | No |
| Series | 74F |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F657SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
