
Dual D-type flip-flop IC featuring positive edge clock triggering and non-inverting polarity. Operates at up to 125MHz with a propagation delay of 8ns and turn-on delay of 5.3ns. Supports a 4.5V to 5.5V supply voltage range, with a nominal 5V operating voltage. This surface mount component is housed in a 14-pin SOP package, offering 1-bit data storage per element with a total of two independent circuits. Rated for 0°C to 70°C operating temperature, it provides -1mA high-level and 20mA low-level output current.
Onsemi 74F74SJX technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | -1mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 5.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F74SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
