
8-bit D-type flip-flop latch, featuring 3-state outputs and positive edge clock triggering. This logic IC operates at a maximum frequency of 90MHz with a propagation delay of 8ns and a turn-on delay time of 2.5ns. It supports a single-ended input and offers 3-state outputs with a high-level output current of -15mA and a low-level output current of 64mA. Designed for through-hole mounting in a PDIP package, it functions within an operating supply voltage of 5V, with a range of 4.5V to 5.5V, and is RoHS compliant.
Sign in to ask questions about the Onsemi 74F794PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F794PC technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 90MHz |
| High Level Output Current | -15mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F794PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
