
10-bit non-inverting buffer/line driver IC with 3-state outputs. Features a 5.5V maximum supply voltage and operates from 4.5V to 5.5V. Offers a low-level output current of 64mA and a high-level output current of -15mA. This surface-mount SOIC package component has a propagation delay of 5.5ns and a turn-on delay time of 12ns. RoHS compliant and lead-free, suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Onsemi 74F827SCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F827SCX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Channels | 10 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Inputs | 10 |
| Number of Output Lines | 3 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F827SCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
