
10-bit, 3-state buffer/line driver IC with inverting logic function. Features a 5V operating supply voltage, 4.5V to 5.5V supply voltage range, and 5.5ns propagation delay. Offers 64mA low-level output current and -15mA high-level output current. Packaged in a 24-pin PDIP for through-hole mounting. This RoHS compliant component operates from 0°C to 70°C.
Sign in to ask questions about the Onsemi 74F827SPC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F827SPC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Channels | 10 |
| Number of Elements | 1 |
| Number of Gates | 10 |
| Number of Input Lines | 10 |
| Number of Inputs | 10 |
| Number of Output Lines | 3 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 375 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| Quiescent Current | 60mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F827SPC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
