Onsemi 74F843SC technical specifications.
| High Level Output Current | -3mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | No |
| Series | 74F843 |
| Supply Current | 90mA |
| RoHS | Not Compliant |
No datasheet is available for this part.