
Latch Transparent 3-ST 9-CH D-Type 24-Pin SOIC W T/R
Onsemi 74F843SCX technical specifications.
| Package/Case | SOIC W |
| High Level Output Current | -3mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74F843 |
| Supply Current | 90mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 13.5ns |
| RoHS | Compliant |
No datasheet is available for this part.
