Sign in to ask questions about the Onsemi 74F843SPC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F843SPC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -3mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 65mA |
| RoHS Compliant | No |
| Series | 74F |
| Supply Current | 90mA |
| Turn-On Delay Time | 5.4ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F843SPC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
