
Surface mountable 9-bit, 8-channel non-inverting transceiver with 3-state output. Features a 5V operating supply voltage, 5.5V maximum supply voltage, and 4.5V minimum supply voltage. Delivers 64mA high and low level output current with a propagation delay of 17ns and turn-on delay of 18ns. This lead-free, RoHS compliant component operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Onsemi 74F899QCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F899QCX technical specifications.
| Package/Case | PLCC |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Bits per Element | 9 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F899QCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
