Sign in to ask questions about the Onsemi 74FST3253D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74FST3253D technical specifications.
| Package/Case | SOIC |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 6.3ns |
| Quiescent Current | 3uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74FST3253D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
