
8-bit D-type flip-flop with true outputs, featuring positive edge clock triggering and 3-state outputs. This CMOS logic IC operates with a supply voltage range of 2V to 6V, supporting a maximum frequency of 28MHz. The component offers 8 input and 8 output lines, with a high level output current of -7.8mA and a low level output current of 7.8mA. Packaged in a lead-free, surface-mount TSSOP-20, it boasts a wide operating temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 74HC574DTR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74HC574DTR2G technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 28MHz |
| Height | 0.041inch |
| High Level Output Current | -7.8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 0.259inch |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 240ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 34ns |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74HC574DTR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
