
Hex 1-input inverter gate, part of the 74HCT series, features six independent inverter circuits. Operating with a supply voltage range of 4.5V to 5.5V, it delivers 4mA high and low level output current. This surface mount SOIC-14 package component offers a propagation delay of 17ns and a turn-on delay time of 26ns. Designed with CMOS technology, it is RoHS compliant and operates across a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 74HCT04DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74HCT04DR2G technical specifications.
| Package/Case | SOIC |
| Height | 0.059inch |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Length | 0.344inch |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 26ns |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74HCT04DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
