
Hex 1-input inverter gate, part of the 74HCT series, features six independent inverter circuits within a 14-pin TSSOP surface mount package. Operating from a 4.5V to 5.5V supply voltage range with a nominal 5V, this CMOS technology component offers a high-level output current of -4mA and a low-level output current of 4mA. It boasts a maximum operating temperature of 125°C and a minimum of -55°C, with a quiescent current of 2µA. Propagation delay is 17ns, and turn-on delay time is 26ns. This lead-free, RoHS compliant component is supplied on tape and reel.
Onsemi 74HCT04DTR2G technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 26ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74HCT04DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
