
Quad 2-input AND gate IC featuring 4 independent AND gates. This CMOS technology component operates with a supply voltage range of 4.5V to 5.5V, with a nominal 5V. It offers a high level output current of -4mA and a low level output current of 4mA. The device is housed in a 14-pin SOIC package for surface mounting and boasts a maximum operating temperature of 125°C. Propagation delay is rated at 15ns, and the component is lead-free and RoHS compliant.
Onsemi 74HCT08DR2G technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74HCT08DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
