The 74HCT08DR2GH is a 4-channel AND gate logic IC from Onsemi, operating within a supply voltage range of 4.5-5.5V. It features a high level output current of -4mA and a low level output current of 4mA. The device is packaged in a SOIC package and is RoHS compliant. It has a quiescent current of 2uA and is suitable for surface mount applications. The operating temperature range is from -55°C to 125°C.
Onsemi 74HCT08DR2GH technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4mA |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74HCT08DR2GH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.