
Quad 2-to-1 line multiplexer, featuring true output logic. This surface mount SOIC-16 package integrates four independent 2-input multiplexer functions. Operates with a single supply voltage ranging from 4.5V to 5.5V, with a nominal 5.5V. Offers 4mA high and low level output current, with a maximum power dissipation of 500mW. Propagation delay is 21ns, and it operates across a temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Onsemi 74HCT157DR2G technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Functions | 4 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 21ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74HCT157DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
