
CMOS Hex Inverter IC, featuring 6 independent 1-input inverter gates. Operates with a supply voltage range of 2V to 6V, with a nominal 5V. Delivers 5.2mA output current at both high and low levels. Housed in a 14-pin TSSOP package, this lead-free and RoHS compliant component offers a propagation delay of 110ns and a turn-on delay time of 12ns. Suitable for operation across a wide temperature range from -55°C to 125°C.
Onsemi 74HCU04DTR2G technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 110ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCU |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74HCU04DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
