
Quad 2-input NAND gate IC featuring 5V tolerant inputs and CMOS technology. Operates with a supply voltage range of 2V to 3.6V, offering 24mA output current. Packaged in TSSOP with gold contact plating, this surface mount component boasts a 5.2ns propagation delay. Designed for reliability with a -40°C to 85°C operating temperature range and RoHS compliance.
Onsemi 74LCX00MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Propagation Delay | 5.2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.0553g |
| RoHS | Compliant |
No datasheet is available for this part.
