
Quad 2-input NOR gate IC, CMOS technology, operating from a 2V to 3.6V supply range with a nominal 3.6V. Features 5V tolerant inputs, 4 independent NOR gates, each with 2 inputs and 1 output. Offers a propagation delay of 5.2ns and output currents of ±24mA. Packaged in a TSSOP surface mount case with gold contact plating, supplied on a 2500-piece tape and reel. RoHS compliant and lead-free.
Onsemi 74LCX02MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
No datasheet is available for this part.
