
Surface mount hex inverter IC featuring 6 independent inverter circuits. Operates with a minimum supply voltage of 2V and a maximum of 3.6V, with a nominal supply voltage of 3.6V. Offers 5V tolerant inputs and a high-level output current of -24mA, with a low-level output current of 24mA. This CMOS technology component has a propagation delay of 6.2ns and a turn-on delay time of 5.2ns. Packaged in a 14-lead SOIC (SOP) with tin matte plating, it is RoHS compliant and rated for industrial temperature ranges (-40°C to 85°C).
Onsemi 74LCX04M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| JESD-30 Code | R-PDSO-G14 |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 24mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Output Current | 24mA |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Quantity | 55 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Propagation Delay | 6.2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Termination | SMD/SMT |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Turn-On Delay Time | 5.2ns |
| Weight | 0.15g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX04M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
