
Surface mount CMOS hex inverter with 6 independent gates, each featuring a single input and a buffered/inverted logic function. Operates with a 2V to 3.6V supply voltage and offers 5V tolerant inputs. Delivers ±24mA output current with a typical propagation delay of 6.2ns. Packaged in a 0.9mm high, 5mm long, 4.4mm wide TSSOP package with gold contact plating, suitable for tape and reel packaging. Features a quiescent current of 10µA and operates across a -40°C to 85°C temperature range.
Onsemi 74LCX04MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 0.9mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| Voltage | 5V |
| Weight | 0.001951oz |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
