
6-channel non-inverting buffer/driver featuring open-drain CMOS technology. This surface-mount component operates from a 2V to 5.5V supply voltage, with a nominal supply of 5.5V. It offers a high-level output current of 24mA and a low-level output current of 32mA. The device boasts a propagation delay of 4.4ns and is housed in a 14-pin TSSOP package with gold contact plating.
Sign in to ask questions about the Onsemi 74LCX07MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LCX07MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1.1mm |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Circuits | 8 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 3 |
| Number of Outputs | 6 |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LCX |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 4.4ns |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX07MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
