
Quad 2-Input AND Gate IC, featuring 5V tolerant inputs and CMOS technology. Operates with a supply voltage range of 2V to 3.6V, offering a 3.6V nominal supply. Delivers 24mA output current at both low and high levels, with a propagation delay of 12ns and turn-on delay of 5.5ns. Packaged in a 14-pin SOIC (SOP) surface mount configuration with gull wing terminals, suitable for industrial temperature grades (-40°C to 85°C). RoHS compliant and lead-free.
Onsemi 74LCX08M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| JESD-30 Code | R-PDSO-G14 |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Propagation Delay | 12ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Turn-On Delay Time | 5.5ns |
| Weight | 0.15g |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
