
Dual J-K negative edge-triggered flip-flop, CMOS technology, operating from 2V to 3.6V supply. Features 5V tolerant inputs, 150MHz maximum frequency, and 7.5ns propagation delay. This surface mount component offers 2 bits of storage, with 2 circuits and 2 elements, each with a single-ended input and non-inverting output. Packaged in a SOIC case with tin, matte contact plating, it supports -24mA high-level and 24mA low-level output current. RoHS compliant and lead-free.
Onsemi 74LCX112M technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Tin, Matte |
| Frequency | 150MHz |
| Height | 1.499mm |
| High Level Output Current | -24mA |
| Input Capacitance | 7pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 5 |
| Number of Output Lines | 2 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.143g |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX112M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
