
Dual J-K negative edge-triggered flip-flop, operating from 2V to 3.6V supply, featuring 5V tolerant inputs. This CMOS logic IC offers a maximum operating frequency of 150MHz with a propagation delay of 7.5ns. It provides 24mA high and low level output current, and is packaged in a 16-lead SOP for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 74LCX112SJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Input Capacitance | 7pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 5 |
| Number of Output Lines | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.242g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LCX112SJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi 74LCX112SJ
Product Discontinuance Notice (PDN# P2B6A) from Fairchild Semiconductor for various optocouplers and logic ICs, including suggested replacement parts.
