
Triple 3-input AND gate IC featuring 5V tolerant inputs and CMOS technology. Operating supply voltage range of 2V to 3.6V, with a nominal 2.5V. Surface mount SOIC package with tin, matte contact plating, measuring 8.75mm length, 4mm width, and 1.5mm height. Delivers 24mA high and low level output current, with a quiescent current of 10uA. Propagation delay is 12ns, and turn-on delay time is 7ns.
Sign in to ask questions about the Onsemi 74LCX11M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LCX11M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Functions | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| Weight | 0.15g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX11M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
