
Quad 3-state buffer with 5V tolerant inputs and outputs, designed for low voltage operation from 2V to 3.6V. This CMOS logic IC features four independent buffer elements, each with a single input and output. It offers a high level output current of -24mA and a low level output current of 24mA, with a typical propagation delay of 6ns. Packaged in a surface-mount SOIC 14-lead package, this buffer is suitable for a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi 74LCX125SJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LCX125SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 9.1ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LCX125SJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
