
Single 3-to-8 CMOS decoder/demultiplexer IC, featuring 8 outputs and 3 inputs. This surface mount component operates with a supply voltage range of 2V to 3.6V, with a nominal 2.5V. It offers a propagation delay of 8.4ns and supports both demultiplexer and decoder logic functions. The device is housed in a 16-pin TSSOP package with gold contact plating, measuring 5mm in length, 4.4mm in width, and 0.9mm in height.
Onsemi 74LCX138MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 0.9mm |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 8.4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Type | Single |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 8.4ns |
| Weight | 0.006102oz |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
