
CMOS 1-of-8 decoder/demultiplexer with 3 inputs and 8 outputs. Features 5V tolerant inputs, single supply operation from 2V to 3.6V, and a propagation delay of 8.4ns. Surface mountable in a SOP package with tin, matte contact plating. Operating temperature range is -40°C to 85°C.
Onsemi 74LCX138SJ technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Height | 1.8mm |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 8.4ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Type | Single |
| Technology | CMOS |
| Weight | 0.242g |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX138SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
