
Schmitt Trigger Inverter IC, featuring 6 independent inverter circuits with Schmitt trigger input for enhanced noise immunity. This CMOS logic device operates with a supply voltage range of 2V to 3.6V, offering a typical propagation delay of 6.5ns. The 14-pin SOIC package is designed for surface mounting with tin-matte contact plating. It provides ±24mA output current capability and operates across a temperature range of -40°C to 85°C, adhering to RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 74LCX14M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 24mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 7.8ns |
| Weight | 0.15g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX14M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
