
CMOS Hex Schmitt Trigger Inverter IC, featuring 6 independent inverter circuits with Schmitt trigger inputs for enhanced noise immunity. Operates from a 2V to 3.6V supply voltage range, with a nominal supply of 3.6V. Offers a high-speed propagation delay of 7.8ns and a turn-on delay of 6.5ns. Packaged in a surface-mount SOIC case with tin, matte plating, and is RoHS compliant. Suitable for applications requiring precise signal conditioning and logic inversion.
Onsemi 74LCX14MX technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Output Current | 24mA |
| Packaging | Tape and Reel |
| Propagation Delay | 7.8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.15g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX14MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
