
CMOS Hex Inverter with Schmitt Trigger Inputs, designed for low voltage operation from 2V to 3.6V. Features six independent inverter circuits, each with a single Schmitt trigger input for improved noise immunity. Offers a maximum propagation delay of 6.5ns and a turn-on delay time of 7.8ns. Surface mountable in a 14-lead SOIC package, this component provides ±24mA high/low level output current and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi 74LCX14SJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LCX14SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 7.8ns |
| Weight | 0.2183g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LCX14SJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
