
Quad 2-input multiplexer, surface mount, featuring 5V tolerant inputs. Operates with a single supply voltage between 2V and 3.6V, offering independent circuits for versatile signal routing. Delivers 24mA high and low level output current with a propagation delay of 5.8ns. Packaged in TSSOP with gold contact plating, this component is lead-free and RoHS compliant.
Onsemi 74LCX157MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 0.9mm |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.8ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.173g |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
