
CMOS multiplexer IC featuring 8 inputs and 4 output channels, supporting a 4-bit data width. This surface-mount component operates with a single supply voltage ranging from 2V to 3.6V, with a nominal 3.6V. It offers a high-level and low-level output current of 24mA and a propagation delay of 5.8ns. Packaged in a 16-pin TSSOP with gold contact plating, this RoHS compliant device is supplied on tape and reel.
Sign in to ask questions about the Onsemi 74LCX157MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LCX157MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Functions | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.8ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Type | Single |
| Supply Voltage-Nom | 3.6V |
| Throw Configuration | DPST |
| Weight | 0.173g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX157MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
